
FXLA102L8X | |
|---|---|
DigiKey Part Number | FXLA102L8XFSTR-ND - Tape & Reel (TR) FXLA102L8XFSCT-ND - Cut Tape (CT) FXLA102L8XFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLA102L8X |
Description | IC XLTR VL BIDIR 8-MICROPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FXLA102L8X Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFQFN |
Channels per Circuit 2 | Supplier Device Package 8-MicroPak™ |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45GN,115 | Nexperia USA Inc. | 1 789 | 1727-74AVC2T45GN,115CT-ND | 8,82000 Kč | Similar |
| 74AVCH2T45DC,125 | Nexperia USA Inc. | 847 | 1727-6902-1-ND | 10,29000 Kč | Similar |
| 74AVCH2T45GN,115 | Nexperia USA Inc. | 5 010 | 1727-74AVCH2T45GN,115CT-ND | 11,13000 Kč | Similar |
| 74LVC2T45GN,115 | Nexperia USA Inc. | 3 800 | 1727-7345-1-ND | 9,66000 Kč | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6 682 | MAX13047EEVB+CT-ND | 256,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 25 | 5,39240 Kč | 134,81 Kč |
| 100 | 4,66790 Kč | 466,79 Kč |
| 250 | 4,32224 Kč | 1 080,56 Kč |
| 500 | 4,11392 Kč | 2 056,96 Kč |
| 1 000 | 3,94216 Kč | 3 942,16 Kč |
| 2 500 | 3,94200 Kč | 9 855,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,65138 Kč | 18 256,90 Kč |
| 10 000 | 3,56141 Kč | 35 614,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |











