Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL4TD245UMX

DigiKey Part Number
FXL4TD245UMXTR-ND - Tape & Reel (TR)
FXL4TD245UMXCT-ND - Cut Tape (CT)
FXL4TD245UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXL4TD245UMX
Description
IC XLTR VL BIDIR 16-UMLP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16-UMLP (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
FXL4TD245UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.1 V ~ 3.6 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
Power-Off Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-UFQFN
Number of Circuits
1
Supplier Device Package
16-UMLP (1.8x2.6)
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC4TD245GU,115Nexperia USA Inc.7 8471727-2610-1-ND2,81000 KčSimilar
ADG3304BRUZ-REEL7Analog Devices Inc.2 298ADG3304BRUZ-REEL7CT-ND10,70000 KčSimilar
In-Stock: 19 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
107,67500 Kč76,75 Kč
256,85720 Kč171,43 Kč
1005,96470 Kč596,47 Kč
2505,53840 Kč1 384,60 Kč
5005,28144 Kč2 640,72 Kč
1 0005,12461 Kč5 124,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,71184 Kč23 559,20 Kč
10 0004,60106 Kč46 010,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč