


FUSB340TMX | |
|---|---|
DigiKey Part Number | FUSB340TMXTR-ND - Tape & Reel (TR) FUSB340TMXCT-ND - Cut Tape (CT) FUSB340TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB340TMX |
Description | IC USB TYPE C CTLR PROGR 18TMLP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Switch USB 3.1 USB Interface 18-TMLP (2x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB340TMX Models |
Category | Standards USB 3.1 |
Manufacturer onsemi | Voltage - Supply 1.5V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 12µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 18-XFQFN Exposed Pad |
Protocol USB | Supplier Device Package 18-TMLP (2x2.8) |
Function Switch | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 25 | 14,37960 Kč | 359,49 Kč |
| 100 | 12,67230 Kč | 1 267,23 Kč |
| 250 | 11,85968 Kč | 2 964,92 Kč |
| 500 | 11,36916 Kč | 5 684,58 Kč |
| 1 000 | 11,06763 Kč | 11 067,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,98346 Kč | 49 917,30 Kč |
| 10 000 | 9,77831 Kč | 97 783,10 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











