FUSB3301MPX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSB3301MPX

FUSB3301MPX

DigiKey Part Number
FUSB3301MPXTR-ND - Tape & Reel (TR)
FUSB3301MPXCT-ND - Cut Tape (CT)
FUSB3301MPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB3301MPX
Description
IC USB TYPE C CTLR PROGR 10MLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB Controller USB Interface 10-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FUSB3301MPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,08000 Kč27,08 Kč
1019,64300 Kč196,43 Kč
2517,79720 Kč444,93 Kč
10015,75580 Kč1 575,58 Kč
25014,78348 Kč3 695,87 Kč
50014,19772 Kč7 098,86 Kč
1 00013,71551 Kč13 715,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,11978 Kč39 359,34 Kč
6 00012,82826 Kč76 969,56 Kč
9 00012,68230 Kč114 140,70 Kč
15 00012,52054 Kč187 808,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,08000 Kč
Unit Price with VAT:32,76680 Kč