


FUSB3301MPX | |
|---|---|
DigiKey Part Number | FUSB3301MPXTR-ND - Tape & Reel (TR) FUSB3301MPXCT-ND - Cut Tape (CT) FUSB3301MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB3301MPX |
Description | IC USB TYPE C CTLR PROGR 10MLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB Interface 10-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB3301MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,80100 Kč | 198,01 Kč |
| 25 | 17,94080 Kč | 448,52 Kč |
| 100 | 15,88290 Kč | 1 588,29 Kč |
| 250 | 14,90272 Kč | 3 725,68 Kč |
| 500 | 14,31224 Kč | 7 156,12 Kč |
| 1 000 | 13,82613 Kč | 13 826,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,22559 Kč | 39 676,77 Kč |
| 6 000 | 12,93172 Kč | 77 590,32 Kč |
| 9 000 | 12,78459 Kč | 115 061,31 Kč |
| 15 000 | 12,62152 Kč | 189 322,80 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |



