Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB749

DigiKey Part Number
FSB749TR-ND - Tape & Reel (TR)
FSB749CT-ND - Cut Tape (CT)
FSB749DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB749
Description
TRANS PNP 25V 3A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FSB749 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC808-25LT1Gonsemi9 323BC808-25LT1GOSCT-ND0,65000 KčSimilar
NSS20200LT1Gonsemi1 532NSS20200LT1GOSCT-ND1,90000 KčSimilar
2SA1298-Y,LFToshiba Semiconductor and Storage1 1302SA1298-YLFCT-ND1,36000 KčSimilar
BCX18,215Nexperia USA Inc.2 3471727-BCX18,215CT-ND0,86000 KčSimilar
PBSS5230T,215Nexperia USA Inc.01727-5764-1-ND1,72000 KčSimilar
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
107,97900 Kč79,79 Kč
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč

Other Suppliers on DigiKey

4 060In Stock
Ships from Flip Electronics