FSB560 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 32 727
Unit Price: 0,10000 Kč
Datasheet

Similar


onsemi
In Stock: 31 685
Unit Price: 0,11000 Kč
Datasheet

Similar


onsemi
In Stock: 181 235
Unit Price: 0,10000 Kč
Datasheet

Similar


onsemi
In Stock: 281 599
Unit Price: 0,10000 Kč
Datasheet

Similar


onsemi
In Stock: 27 531
Unit Price: 0,16000 Kč
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: 0,21000 Kč
Datasheet

Similar


onsemi
In Stock: 10 418
Unit Price: 0,55000 Kč
Datasheet

Similar


onsemi
In Stock: 5 985
Unit Price: 0,52000 Kč
Datasheet

Similar


onsemi
In Stock: 2 193
Unit Price: 0,16000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 800
Unit Price: 0,63000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 21 480
Unit Price: 0,63000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 261
Unit Price: 0,09000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB560

DigiKey Part Number
FSB560TR-ND - Tape & Reel (TR)
FSB560CT-ND - Cut Tape (CT)
FSB560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSB560
Description
TRANS NPN 60V 2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 2 A 75MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FSB560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 116 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

30 116In Stock
Ships from Rochester Electronics, LLC