FQPF6N80C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 321
Unit Price: 57,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 874
Unit Price: 33,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 921
Unit Price: 22,89000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 45,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 599
Unit Price: 40,16000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 792
Unit Price: 36,20000 Kč
Datasheet
TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF6N80C

DigiKey Part Number
FQPF6N80C-ND
Manufacturer
Manufacturer Product Number
FQPF6N80C
Description
MOSFET N-CH 800V 5.5A TO220F
Customer Reference
Detailed Description
N-Channel 800 V 5.5A (Tc) 51W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 2.75A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1310 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
51W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes