TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP4NK80ZFP

DigiKey Part Number
497-19686-ND
Manufacturer
Manufacturer Product Number
STP4NK80ZFP
Description
MOSFET N-CH 800V 3A TO220FP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 3A (Tc) 25W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STP4NK80ZFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
575 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 599
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,16000 Kč40,16 Kč
5021,13880 Kč1 056,94 Kč
10021,07440 Kč2 107,44 Kč
50020,43398 Kč10 216,99 Kč
1 00019,86474 Kč19 864,74 Kč
2 00019,51083 Kč39 021,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,16000 Kč
Unit Price with VAT:48,59360 Kč