TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP5NK80ZFP

DigiKey Part Number
497-12056-5-ND
Manufacturer
Manufacturer Product Number
STP5NK80ZFP
Description
MOSFET N-CH 800V 4.3A TO220FP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4.3A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STP5NK80ZFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 2.15A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
45.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,20000 Kč36,20 Kč
5028,11720 Kč1 405,86 Kč
10027,58880 Kč2 758,88 Kč
50025,47154 Kč12 735,77 Kč
1 00023,58589 Kč23 585,89 Kč
2 00022,00068 Kč44 001,36 Kč
5 00021,93993 Kč109 699,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,20000 Kč
Unit Price with VAT:43,80200 Kč