


FQD30N06TM | |
|---|---|
DigiKey Part Number | FQD30N06TMTR-ND - Tape & Reel (TR) FQD30N06TMCT-ND - Cut Tape (CT) FQD30N06TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD30N06TM |
Description | MOSFET N-CH 60V 22.7A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22.7A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 11.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 945 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 44W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 100 | 16,11600 Kč | 1 611,60 Kč |
| 500 | 12,70338 Kč | 6 351,69 Kč |
| 1 000 | 11,60496 Kč | 11 604,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,73501 Kč | 24 337,53 Kč |
| 5 000 | 9,04867 Kč | 45 243,35 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



