
FODM2701R2 | |
|---|---|
DigiKey Part Number | FODM2701R2TR-ND - Tape & Reel (TR) FODM2701R2CT-ND - Cut Tape (CT) FODM2701R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM2701R2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM2701R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 8,63400 Kč | 86,34 Kč |
| 100 | 6,24180 Kč | 624,18 Kč |
| 500 | 5,16612 Kč | 2 583,06 Kč |
| 1 000 | 4,81305 Kč | 4 813,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,42627 Kč | 11 065,67 Kč |
| 5 000 | 4,18459 Kč | 20 922,95 Kč |
| 7 500 | 4,06064 Kč | 30 454,80 Kč |
| 12 500 | 3,92070 Kč | 49 008,75 Kč |
| 17 500 | 3,83745 Kč | 67 155,38 Kč |
| 25 000 | 3,75627 Kč | 93 906,75 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |











