FODM181CR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 266
Unit Price: 8,13000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,45546 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,45546 Kč
Datasheet

Parametric Equivalent


UMW
In Stock: 1 971
Unit Price: 5,21000 Kč
Datasheet

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 28 827
Unit Price: 12,51000 Kč
Datasheet

Parametric Equivalent


LITEON
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet
Image for FODM181CR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM181CR2

DigiKey Part Number
488-FODM181CR2-ND
Manufacturer
Manufacturer Product Number
FODM181CR2
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-MFP
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM181Consemi0488-FODM181C-ND0,00000 KčParametric Equivalent
FODM181CR2Vonsemi0488-FODM181CR2V-ND0,00000 KčParametric Equivalent
140356145300Würth Elektronik2 266732-140356145300CT-ND8,13000 KčParametric Equivalent
DPC357S-C-TRDiodes Incorporated031-DPC357S-C-TR-ND2,45546 KčParametric Equivalent
DPC357S-C-TR-VDiodes Incorporated031-DPC357S-C-TR-VTR-ND2,45546 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0004,63131 Kč13 893,93 Kč
Unit Price without VAT:4,63131 Kč
Unit Price with VAT:5,60389 Kč