Parametric Equivalent
Parametric Equivalent

DPC357S-C-TR-V | |
|---|---|
DigiKey Part Number | 31-DPC357S-C-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC357S-C-TR-V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC357S-C-TR | Diodes Incorporated | 0 | 31-DPC357S-C-TR-ND | 2,47223 Kč | Parametric Equivalent |
| 140356145300 | Würth Elektronik | 2 576 | 732-140356145300CT-ND | 8,19000 Kč | Parametric Equivalent |
| EL357C | UMW | 2 006 | 4518-EL357CCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47223 Kč | 7 416,69 Kč |
| 6 000 | 2,32374 Kč | 13 942,44 Kč |
| 9 000 | 2,24751 Kč | 20 227,59 Kč |
| 15 000 | 2,16138 Kč | 32 420,70 Kč |
| 21 000 | 2,11013 Kč | 44 312,73 Kč |
| 30 000 | 2,06013 Kč | 61 803,90 Kč |
| 75 000 | 1,94974 Kč | 146 230,50 Kč |
| Unit Price without VAT: | 2,47223 Kč |
|---|---|
| Unit Price with VAT: | 2,99140 Kč |




