
FODM121GR4 | |
|---|---|
DigiKey Part Number | 488-FODM121GR4TR-ND - Tape & Reel (TR) 488-FODM121GR4CT-ND - Cut Tape (CT) 488-FODM121GR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM121GR4 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 500 | 5,41076 Kč | 2 705,38 Kč |
| 1 000 | 5,04099 Kč | 5 040,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,45729 Kč | 11 143,23 Kč |
| 5 000 | 4,21379 Kč | 21 068,95 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

