
FODM121V | |
|---|---|
DigiKey Part Number | FODM121V-ND |
Manufacturer | |
Manufacturer Product Number | FODM121V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM121V Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Box | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121 | onsemi | 3 930 | FODM121-ND | 6,00330 Kč | Parametric Equivalent |
| FODM121GR4 | onsemi | 1 202 | 488-FODM121GR4CT-ND | 13,02000 Kč | Parametric Equivalent |
| FODM121R2 | onsemi | 25 343 | FODM121R2CT-ND | 12,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 500 | 5,15458 Kč | 2 577,29 Kč |
| 1 000 | 4,80161 Kč | 4 801,61 Kč |
| 3 000 | 4,34729 Kč | 13 041,87 Kč |
| 6 000 | 4,11589 Kč | 24 695,34 Kč |
| 12 000 | 3,91978 Kč | 47 037,36 Kč |
| 27 000 | 3,72819 Kč | 100 661,13 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

