


FODM121CR2 | |
|---|---|
DigiKey Part Number | FODM121CR2TR-ND - Tape & Reel (TR) FODM121CR2CT-ND - Cut Tape (CT) FODM121CR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM121CR2 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM121C | onsemi | 2 877 | FODM121C-ND | 13,65000 Kč | Parametric Equivalent |
| FODM121CR2V | onsemi | 3 640 | FODM121CR2VCT-ND | 13,65000 Kč | Parametric Equivalent |
| FODM121CR4V | onsemi | 1 293 | 488-FODM121CR4VCT-ND | 11,34000 Kč | Parametric Equivalent |
| EL357N(C)(TA)-VG | Everlight Electronics Co Ltd | 28 997 | 1080-1601-1-ND | 12,60000 Kč | Similar |
| EL357N-G | Everlight Electronics Co Ltd | 27 | 1080-1037-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 500 | 5,41076 Kč | 2 705,38 Kč |
| 1 000 | 5,04099 Kč | 5 040,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,45729 Kč | 11 143,23 Kč |
| 5 000 | 4,21379 Kč | 21 068,95 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

