Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM121CR4V

DigiKey Part Number
488-FODM121CR4VTR-ND - Tape & Reel (TR)
488-FODM121CR4VCT-ND - Cut Tape (CT)
488-FODM121CR4VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM121CR4V
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 110°C
Current Transfer Ratio (Min)
100% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
200% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FODM121Consemi2 877FODM121C-ND13,65000 KčParametric Equivalent
FODM121CR2onsemi310FODM121CR2CT-ND13,02000 KčParametric Equivalent
FODM121CR2Vonsemi3 640FODM121CR2VCT-ND13,65000 KčParametric Equivalent
In-Stock: 1 293
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,81100 Kč78,11 Kč
1005,61280 Kč561,28 Kč
5004,62250 Kč2 311,25 Kč
1 0004,29703 Kč4 297,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,78888 Kč9 472,20 Kč
5 0003,57445 Kč17 872,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč