
FODM1008R4V | |
|---|---|
DigiKey Part Number | 488-FODM1008R4VTR-ND - Tape & Reel (TR) 488-FODM1008R4VCT-ND - Cut Tape (CT) 488-FODM1008R4VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM1008R4V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1008R4V Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5.7µs, 8.5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM1008 | onsemi | 2 261 | FODM1008-ND | 12,60000 Kč | Parametric Equivalent |
| FODM1008R2 | onsemi | 959 | FODM1008R2CT-ND | 13,44000 Kč | Parametric Equivalent |
| FODM1008R2V | onsemi | 3 038 | 488-FODM1008R2VCT-ND | 15,33000 Kč | Parametric Equivalent |
| FODM1008 | Rochester Electronics, LLC | 19 428 | 2156-FODM1008-ND | 5,45948 Kč | Parametric Equivalent |
| FODM1008R2 | Rochester Electronics, LLC | 4 000 | 2156-FODM1008R2-ND | 5,66946 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 100 | 7,77980 Kč | 777,98 Kč |
| 500 | 6,47494 Kč | 3 237,47 Kč |
| 1 000 | 6,04700 Kč | 6 047,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,28541 Kč | 15 856,23 Kč |
| 6 000 | 5,01614 Kč | 30 096,84 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

