
FODM1008R2 | |
|---|---|
DigiKey Part Number | 2156-FODM1008R2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FODM1008R2 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 5.7µs, 8.5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 127 | 5,66946 Kč | 6 389,48 Kč |
| Unit Price without VAT: | 5,66946 Kč |
|---|---|
| Unit Price with VAT: | 6,86005 Kč |

