
FODM1008 | |
|---|---|
DigiKey Part Number | FODM1008-ND |
Manufacturer | |
Manufacturer Product Number | FODM1008 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FODM1008 Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 5.7µs, 8.5µs | Supplier Device Package 4-SOP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM1008R2 | onsemi | 959 | FODM1008R2CT-ND | 13,44000 Kč | Parametric Equivalent |
| FODM1008 | Rochester Electronics, LLC | 19 428 | 2156-FODM1008-ND | 5,45948 Kč | Parametric Equivalent |
| FODM1008R2 | Rochester Electronics, LLC | 4 000 | 2156-FODM1008R2-ND | 5,66946 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 100 | 6,25950 Kč | 625,95 Kč |
| 500 | 5,18062 Kč | 2 590,31 Kč |
| 1 000 | 4,82597 Kč | 4 825,97 Kč |
| 2 000 | 4,52465 Kč | 9 049,30 Kč |
| 6 000 | 4,13759 Kč | 24 825,54 Kč |
| 10 000 | 3,98935 Kč | 39 893,50 Kč |
| 26 000 | 3,75645 Kč | 97 667,70 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

