
FOD817SD | |
|---|---|
DigiKey Part Number | FOD817SDTR-ND - Tape & Reel (TR) FOD817SDCT-ND - Cut Tape (CT) FOD817SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD817SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD817SD Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | 11,47000 Kč | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 1 075 | SFH615A-3XSMCT-ND | 11,68000 Kč | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1 369 | SFH615A-4XSM-ND | 5,51000 Kč | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 2 272 | 58-SFH615A-4XSMT&RCT-ND | 11,68000 Kč | Similar |
| SFH617A-3XSMT&R | Isocom Components 2004 LTD | 2 090 | 58-SFH617A-3XSMT&RCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 100 | 5,20970 Kč | 520,97 Kč |
| 500 | 4,28164 Kč | 2 140,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,82344 Kč | 3 823,44 Kč |
| 2 000 | 3,57380 Kč | 7 147,60 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |

