FOD817B3S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 196 988
Unit Price: 11,26000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 232
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 33 915
Unit Price: 10,22000 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 5,89794 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD817B3S

DigiKey Part Number
FOD817B3S-ND
Manufacturer
Manufacturer Product Number
FOD817B3S
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
130% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
260% @ 5mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD817B3SDonsemi196 988FOD817B3SDCT-ND11,26000 KčParametric Equivalent
FOD817BSonsemi5 232FOD817BS-ND9,38000 KčParametric Equivalent
FOD817BSDonsemi33 915FOD817BSDCT-ND10,22000 KčParametric Equivalent
PS2561BL-1-F3-Q-ACEL0PS2561BL-1-F3-Q-A-ND5,89794 KčSimilar
FOD817BSRochester Electronics, LLC02156-FOD817BS-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
105,42200 Kč54,22 Kč
1003,84990 Kč384,99 Kč
5003,13834 Kč1 569,17 Kč
1 0002,90371 Kč2 903,71 Kč
2 0002,70381 Kč5 407,62 Kč
6 0002,44670 Kč14 680,20 Kč
10 0002,34808 Kč23 480,80 Kč
26 0002,19301 Kč57 018,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč