
FOD817B3SD | |
|---|---|
DigiKey Part Number | FOD817B3SDTR-ND - Tape & Reel (TR) FOD817B3SDCT-ND - Cut Tape (CT) FOD817B3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD817B3SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD817BSD | onsemi | 33 915 | FOD817BSDCT-ND | 10,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,69600 Kč | 76,96 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 500 | 4,55234 Kč | 2 276,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,06849 Kč | 4 068,49 Kč |
| 2 000 | 3,80592 Kč | 7 611,84 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |











