Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD4208

DigiKey Part Number
FOD4208-ND
Manufacturer
Manufacturer Product Number
FOD4208
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
500µA
Manufacturer
onsemi
Turn On Time
60µs
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.28V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm)
Voltage - Isolation
5000Vrms
Supplier Device Package
6-DIP
Voltage - Off State
800 V
Approval Agency
cUL, FIMKO, UL
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BRT13HVishay Semiconductor Opto Division1 994BRT13H-ND103,65000 KčSimilar
VO4258DVishay Semiconductor Opto Division1 991VO4258D-ND88,84000 KčSimilar
VO4258HVishay Semiconductor Opto Division2 369VO4258H-ND75,91000 KčSimilar
In-Stock: 634
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
5060,16400 Kč3 008,20 Kč
10056,54760 Kč5 654,76 Kč
50050,12870 Kč25 064,35 Kč
1 00048,04148 Kč48 041,48 Kč
2 00046,27554 Kč92 551,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč