
VO4258D | |
|---|---|
DigiKey Part Number | VO4258D-ND |
Manufacturer | |
Manufacturer Product Number | VO4258D |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 6-DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VO4258D Models |
Category | Current - LED Trigger (Ift) (Max) 1.6mA |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm) |
Voltage - Isolation 5300Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency BSI, cUR, FIMKO, UR |
Static dV/dt (Min) 5kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 50 | 55,17940 Kč | 2 758,97 Kč |
| 100 | 51,77790 Kč | 5 177,79 Kč |
| 500 | 45,73360 Kč | 22 866,80 Kč |
| 1 000 | 43,76777 Kč | 43 767,77 Kč |
| 2 000 | 42,10434 Kč | 84 208,68 Kč |
| 5 000 | 40,29278 Kč | 201 463,90 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |

