
FJI5603DTU | |
|---|---|
DigiKey Part Number | FJI5603DTU-ND |
Manufacturer | |
Manufacturer Product Number | FJI5603DTU |
Description | TRANS NPN 800V 3A I2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 3 A 5MHz 100 W Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 400mA, 3V |
Mfr | Power - Max 100 W |
Packaging Tube | Frequency - Transition 5MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - Collector Emitter Breakdown (Max) 800 V | Supplier Device Package TO-262 (I2PAK) |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,02000 Kč | 54,02 Kč |
| 50 | 26,49480 Kč | 1 324,74 Kč |
| 100 | 23,82530 Kč | 2 382,53 Kč |
| 500 | 19,14326 Kč | 9 571,63 Kč |
| 1 000 | 17,63812 Kč | 17 638,12 Kč |
| 2 000 | 16,37251 Kč | 32 745,02 Kč |
| 5 000 | 15,59991 Kč | 77 999,55 Kč |
| Unit Price without VAT: | 54,02000 Kč |
|---|---|
| Unit Price with VAT: | 65,36420 Kč |




