New at DigiKey
7.93 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 28.9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF23X-070-1R1A025V

DigiKey Part Number
399-SCF23X-070-1R1A025V-ND
Manufacturer
Manufacturer Product Number
SCF23X-070-1R1A025V
Description
CMC 7.93MH 7A 28.9OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.93 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 28.9mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
28.9mOhm
Manufacturer
KEMET
Voltage Rating - DC
500V
Series
Voltage Rating - AC
500V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.299" L x 0.949" W (33.00mm x 24.10mm)
Number of Lines
2
Height (Max)
1.142" (29.00mm)
Inductance @ Frequency
7.93 mH @ 100 kHz
Package / Case
Vertical, No Base, 4 PC Pin
Current Rating (Max)
7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1153,29000 Kč153,29 Kč
20118,87650 Kč2 377,53 Kč
40112,08275 Kč4 483,31 Kč
60108,29917 Kč6 497,95 Kč
100103,71230 Kč10 371,23 Kč
26095,66258 Kč24 872,27 Kč
50090,52622 Kč45 263,11 Kč
1 00086,85794 Kč86 857,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,29000 Kč
Unit Price with VAT:185,48090 Kč