
FOD3182S | |
|---|---|
DigiKey Part Number | FOD3182S-ND |
Manufacturer | |
Manufacturer Product Number | FOD3182S |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3182S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 210ns, 210ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 38ns, 24ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 50 | 36,99000 Kč | 1 849,50 Kč |
| 100 | 34,53750 Kč | 3 453,75 Kč |
| 500 | 30,17328 Kč | 15 086,64 Kč |
| 1 000 | 28,75193 Kč | 28 751,93 Kč |
| 2 000 | 27,54854 Kč | 55 097,08 Kč |
| 5 000 | 26,23759 Kč | 131 187,95 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |











