LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7760BM6X

DigiKey Part Number
FL7760BM6XOSTR-ND - Tape & Reel (TR)
FL7760BM6XOSCT-ND - Cut Tape (CT)
FL7760BM6XOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7760BM6X
Description
IC LED DRV CTRL PWM 1.5A SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
FL7760BM6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
60V
Voltage - Output
4.5V ~ 5.5V
Current - Output / Channel
1.5A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1018,90300 Kč189,03 Kč
2515,79600 Kč394,90 Kč
10012,27640 Kč1 227,64 Kč
25010,54688 Kč2 636,72 Kč
5009,48260 Kč4 741,30 Kč
1 0008,59051 Kč8 590,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,44931 Kč22 347,93 Kč
6 0007,26572 Kč43 594,32 Kč
9 0007,17375 Kč64 563,75 Kč
15 0007,07189 Kč106 078,35 Kč
21 0007,01239 Kč147 260,19 Kč
30 0006,95509 Kč208 652,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč