Bipolar (BJT) Transistor NPN 400 V 5 A 1.34 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 5 A 1.34 W Surface Mount TO-252AA
TO-252AA

FJD5555TM

DigiKey Part Number
FJD5555TMTR-ND - Tape & Reel (TR)
FJD5555TMCT-ND - Cut Tape (CT)
FJD5555TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJD5555TM
Description
TRANS NPN 400V 5A TO-252AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 5 A 1.34 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 800mA, 3V
Mfr
Power - Max
1.34 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - Collector (Ic) (Max)
5 A
Supplier Device Package
TO-252AA
Voltage - Collector Emitter Breakdown (Max)
400 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 3.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD340Gonsemi4 648MJD340GOS-ND10,05667 KčSimilar
MJD340RLGonsemi1 998MJD340RLGOSCT-ND24,78000 KčSimilar
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1017,95300 Kč179,53 Kč
10011,85130 Kč1 185,13 Kč
5009,22946 Kč4 614,73 Kč
1 0008,38555 Kč8 385,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,04886 Kč17 622,15 Kč
5 0006,51602 Kč32 580,10 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč