Similar
Similar
Similar
Similar
Similar
Similar
Similar

FGH40N60SFTU | |
|---|---|
DigiKey Part Number | FGH40N60SFTUOS-ND |
Manufacturer | |
Manufacturer Product Number | FGH40N60SFTU |
Description | IGBT FIELD STOP 600V 80A TO247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 600 V 80 A 290 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGH40N60SFTU Models |
Category | Switching Energy 1.13mJ (on), 310µJ (off) |
Manufacturer onsemi | Input Type Standard |
Packaging Tube | Gate Charge 120 nC |
Part Status Obsolete | Td (on/off) @ 25°C 25ns/115ns |
IGBT Type Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.9V @ 15V, 40A | Supplier Device Package TO-247-3 |
Power - Max 290 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGW40N60H3FKSA1 | Infineon Technologies | 179 | 448-IGW40N60H3FKSA1-ND | 130,56000 Kč | Similar |
| IKW40N60H3FKSA1 | Infineon Technologies | 233 | IKW40N60H3FKSA1-ND | 150,37000 Kč | Similar |
| IKW50N60TFKSA1 | Infineon Technologies | 158 | IKW50N60TFKSA1-ND | 175,19000 Kč | Similar |
| IKW75N60TFKSA1 | Infineon Technologies | 0 | IKW75N60TFKSA1-ND | 229,62000 Kč | Similar |
| STGW39NC60VD | STMicroelectronics | 537 | 497-5741-ND | 119,08000 Kč | Similar |







