



FFSD08120A | |
|---|---|
DigiKey Part Number | 5556-FFSD08120ATR-ND - Tape & Reel (TR) 5556-FFSD08120ACT-ND - Cut Tape (CT) 5556-FFSD08120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD08120A |
Description | DIODE SIC 1.2KV 22.5A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 22.5A Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FFSD08120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 22.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 538pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 92,72700 Kč | 927,27 Kč |
| 100 | 67,72690 Kč | 6 772,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,33233 Kč | 138 330,83 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |











