
FFSB3065B | |
|---|---|
DigiKey Part Number | 5556-FFSB3065BTR-ND - Tape & Reel (TR) 5556-FFSB3065BCT-ND - Cut Tape (CT) 5556-FFSB3065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB3065B |
Description | DIODE SIL CARBIDE 650V 73A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 73A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 73A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 1280pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263 (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 10 | 116,70700 Kč | 1 167,07 Kč |
| 100 | 85,33590 Kč | 8 533,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 68,99155 Kč | 55 193,24 Kč |
| 1 600 | 67,13323 Kč | 107 413,17 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |








