



FFSB0665B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSB0665B-F085TR-ND - Tape & Reel (TR) 5556-FFSB0665B-F085CT-ND - Cut Tape (CT) 5556-FFSB0665B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB0665B-F085 |
Description | DIODE SIL CARBIDE 650V 8A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 259pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 6 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCDB0865G1_R2_00001 | Panjit International Inc. | 2 390 | 3757-PCDB0865G1_R2_00001CT-ND | 85,09000 Kč | Parametric Equivalent |
| FFSB0665B | onsemi | 480 | 5556-FFSB0665BCT-ND | 67,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 Kč | 97,60 Kč |
| 10 | 64,27700 Kč | 642,77 Kč |
| 100 | 45,40030 Kč | 4 540,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,53960 Kč | 28 431,68 Kč |
| 1 600 | 33,23976 Kč | 53 183,62 Kč |
| 2 400 | 32,06872 Kč | 76 964,93 Kč |
| 4 000 | 31,43967 Kč | 125 758,68 Kč |
| Unit Price without VAT: | 97,60000 Kč |
|---|---|
| Unit Price with VAT: | 118,09600 Kč |

