Diode 650 V 8A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 8A Surface Mount TO-263 (D2PAK)
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications
Utilizing Wide Bandgap in Server and Industrial Power Applications

FFSB0665B

DigiKey Part Number
5556-FFSB0665BTR-ND - Tape & Reel (TR)
5556-FFSB0665BCT-ND - Cut Tape (CT)
5556-FFSB0665BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSB0665B
Description
DIODE SIL CARBIDE 650V 8A TO263
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
259pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-263 (D2PAK)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3D08065GSMC Diode Solutions7871655-S3D08065GCT-ND40,74000 KčSimilar
PCDB0865G1_R2_00001Panjit International Inc.2 3903757-PCDB0865G1_R2_00001CT-ND85,67000 KčParametric Equivalent
FFSB0665B-F085onsemi4565556-FFSB0665B-F085CT-ND98,27000 KčParametric Equivalent
In-Stock: 480
Factory Stock: 8 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1044,24300 Kč442,43 Kč
10030,57520 Kč3 057,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,09406 Kč16 875,25 Kč
1 60019,55714 Kč31 291,42 Kč
2 40018,77440 Kč45 058,56 Kč
4 00017,89502 Kč71 580,08 Kč
5 60017,37434 Kč97 296,30 Kč
8 00017,05563 Kč136 445,04 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč