
PCDB0865G1_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PCDB0865G1_R2_00001TR-ND - Tape & Reel (TR) 3757-PCDB0865G1_R2_00001CT-ND - Cut Tape (CT) 3757-PCDB0865G1_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCDB0865G1_R2_00001 |
Description | DIODE SIL CARBIDE 650V 8A TO263 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-263 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 296pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 32,46633 Kč | 25 973,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 56,17000 Kč | 561,70 Kč |
| 100 | 39,35030 Kč | 3 935,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 63,51900 Kč | 635,19 Kč |
| 100 | 45,01340 Kč | 4 501,34 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

