Similar
Similar



FDT86106LZ | |
|---|---|
DigiKey Part Number | FDT86106LZTR-ND - Tape & Reel (TR) FDT86106LZCT-ND - Cut Tape (CT) FDT86106LZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT86106LZ |
Description | MOSFET N-CH 100V 3.2A SOT223-4 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.2A (Ta) 2.2W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 108mOhm @ 3.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H120SE-13 | Diodes Incorporated | 0 | DMN10H120SE-13DICT-ND | 23,52000 Kč | Similar |
| ZXMN10A25GTA | Diodes Incorporated | 14 957 | ZXMN10A25GTACT-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 29,10300 Kč | 291,03 Kč |
| 100 | 19,67090 Kč | 1 967,09 Kč |
| 500 | 15,63260 Kč | 7 816,30 Kč |
| 1 000 | 14,33365 Kč | 14 333,65 Kč |
| 2 000 | 13,76314 Kč | 27 526,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,51683 Kč | 46 067,32 Kč |
| 8 000 | 11,24443 Kč | 89 955,44 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |










