N-Channel 30 V 5A (Ta) 3W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDT457N

DigiKey Part Number
FDT457NTR-ND - Tape & Reel (TR)
FDT457NCT-ND - Cut Tape (CT)
FDT457NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDT457N
Description
MOSFET N-CH 30V 5A SOT223-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FDT457N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.9 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
235 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta)
Technology
Operating Temperature
-65°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223-4
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
60mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 821
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1017,24700 Kč172,47 Kč
10011,36210 Kč1 136,21 Kč
5008,83398 Kč4 416,99 Kč
1 0008,01957 Kč8 019,57 Kč
2 0007,33436 Kč14 668,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,31599 Kč25 263,96 Kč
8 0005,86311 Kč46 904,88 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč