


FDS8878 | |
|---|---|
DigiKey Part Number | FDS8878TR-ND - Tape & Reel (TR) FDS8878CT-ND - Cut Tape (CT) FDS8878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8878 |
Description | MOSFET N-CH 30V 10.2A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.2A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 897 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 10.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6670A | onsemi | 11 520 | FDS6670ACT-ND | 27,30000 Kč | Similar |
| FDS8638 | onsemi | 14 195 | FDS8638CT-ND | 44,10000 Kč | Similar |
| FDS8840NZ | onsemi | 5 746 | FDS8840NZCT-ND | 48,93000 Kč | Similar |
| FDS8880 | onsemi | 682 | FDS8880CT-ND | 24,78000 Kč | Similar |
| AO4468 | Alpha & Omega Semiconductor Inc. | 6 068 | 785-1038-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 100 | 7,85540 Kč | 785,54 Kč |
| 500 | 6,04196 Kč | 3 020,98 Kč |
| 1 000 | 5,45738 Kč | 5 457,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,82400 Kč | 12 060,00 Kč |
| 5 000 | 4,43238 Kč | 22 161,90 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |






