


FDS8858CZ | |
|---|---|
DigiKey Part Number | FDS8858CZTR-ND - Tape & Reel (TR) FDS8858CZCT-ND - Cut Tape (CT) FDS8858CZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8858CZ |
Description | MOSFET N/P-CH 30V 8.6A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.6A, 7.3A 900mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS8858CZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.6A, 7.3A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 8.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 100 | 14,00990 Kč | 1 400,99 Kč |
| 500 | 10,98028 Kč | 5 490,14 Kč |
| 1 000 | 10,00513 Kč | 10 005,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,36418 Kč | 20 910,45 Kč |
| 5 000 | 7,75456 Kč | 38 772,80 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











