P-Channel 150 V 2.2A (Ta) 1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 150 V 2.2A (Ta) 1W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS86267P

DigiKey Part Number
FDS86267PTR-ND - Tape & Reel (TR)
FDS86267PCT-ND - Cut Tape (CT)
FDS86267PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS86267P
Description
MOSFET P-CH 150V 2.2A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 2.2A (Ta) 1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS86267P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1130 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
255mOhm @ 2.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,51000 Kč51,51 Kč
1033,01400 Kč330,14 Kč
10022,47390 Kč2 247,39 Kč
50017,96326 Kč8 981,63 Kč
1 00016,51297 Kč16 512,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,96610 Kč34 915,25 Kč
5 00013,32145 Kč66 607,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,51000 Kč
Unit Price with VAT:62,32710 Kč