


FDS86240 | |
|---|---|
DigiKey Part Number | FDS86240TR-ND - Tape & Reel (TR) FDS86240CT-ND - Cut Tape (CT) FDS86240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS86240 |
Description | MOSFET N-CH 150V 7.5A 8SOIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 7.5A (Ta) 2.5W (Ta), 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 19.8mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2570 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 100 | 41,58860 Kč | 4 158,86 Kč |
| 500 | 34,91548 Kč | 17 457,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,52578 Kč | 71 314,45 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |



