
SI4848ADY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4848ADY-T1-GE3TR-ND - Tape & Reel (TR) SI4848ADY-T1-GE3CT-ND - Cut Tape (CT) SI4848ADY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4848ADY-T1-GE3 |
Description | MOSFET N-CH 150V 5.5A 8SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5.5A (Tc) 5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4848ADY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 335 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 100 | 9,62970 Kč | 962,97 Kč |
| 500 | 7,43582 Kč | 3 717,91 Kč |
| 1 000 | 6,72923 Kč | 6 729,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,96385 Kč | 14 909,62 Kč |
| 5 000 | 5,49060 Kč | 27 453,00 Kč |
| 7 500 | 5,24956 Kč | 39 371,70 Kč |
| 12 500 | 4,97868 Kč | 62 233,50 Kč |
| 17 500 | 4,81827 Kč | 84 319,73 Kč |
| 25 000 | 4,66245 Kč | 116 561,25 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |







