N-Channel 40 V 12.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 12.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS8447

DigiKey Part Number
FDS8447TR-ND - Tape & Reel (TR)
FDS8447CT-ND - Cut Tape (CT)
FDS8447DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS8447
Description
MOSFET N-CH 40V 12.8A 8SOIC
Customer Reference
Detailed Description
N-Channel 40 V 12.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
10.5mOhm @ 12.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4484Alpha & Omega Semiconductor Inc.45 377785-1202-1-ND21,63000 KčSimilar
DMN3010LSS-13Diodes Incorporated1 87931-DMN3010LSS-13CT-ND25,20000 KčSimilar
RS6G100BGTB1Rohm Semiconductor2 163846-RS6G100BGTB1CT-ND55,64000 KčSimilar
RS6G120BGTB1Rohm Semiconductor2 081846-RS6G120BGTB1CT-ND96,80000 KčSimilar
SI4840BDY-T1-E3Vishay Siliconix16 206SI4840BDY-T1-E3CT-ND49,56000 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč