N-Channel 40 V 19A (Tc) 2.5W (Ta), 6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4840BDY-T1-E3

DigiKey Part Number
SI4840BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4840BDY-T1-E3CT-ND - Cut Tape (CT)
SI4840BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4840BDY-T1-E3
Description
MOSFET N-CH 40V 19A 8SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 19A (Tc) 2.5W (Ta), 6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4840BDY-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 6W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9mOhm @ 12.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1031,70700 Kč317,07 Kč
10021,52920 Kč2 152,92 Kč
50017,17216 Kč8 586,08 Kč
1 00015,77139 Kč15 771,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,25571 Kč35 639,28 Kč
5 00013,31937 Kč66 596,85 Kč
7 50012,84252 Kč96 318,90 Kč
12 50012,59880 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč