
RS6G120BGTB1 | |
|---|---|
DigiKey Part Number | 846-RS6G120BGTB1TR-ND - Tape & Reel (TR) 846-RS6G120BGTB1CT-ND - Cut Tape (CT) 846-RS6G120BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6G120BGTB1 |
Description | NCH 40V 210A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 104W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS6G120BGTB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.34mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4240 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 10 | 60,41400 Kč | 604,14 Kč |
| 100 | 42,68310 Kč | 4 268,31 Kč |
| 500 | 39,12438 Kč | 19 562,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,96442 Kč | 79 911,05 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |

