
RS6G100BGTB1 | |
|---|---|
DigiKey Part Number | 846-RS6G100BGTB1TR-ND - Tape & Reel (TR) 846-RS6G100BGTB1CT-ND - Cut Tape (CT) 846-RS6G100BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6G100BGTB1 |
Description | NCH 40V 100A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3W (Ta), 59W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1510 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 59W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 35,55900 Kč | 355,59 Kč |
| 100 | 24,30710 Kč | 2 430,71 Kč |
| 500 | 19,49196 Kč | 9 745,98 Kč |
| 1 000 | 17,99016 Kč | 17 990,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,26896 Kč | 40 672,40 Kč |
| 5 000 | 15,23444 Kč | 76 172,20 Kč |
| 7 500 | 14,70755 Kč | 110 306,62 Kč |
| 12 500 | 14,69792 Kč | 183 724,00 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |

