


FDS8447 | |
|---|---|
DigiKey Part Number | FDS8447TR-ND - Tape & Reel (TR) FDS8447CT-ND - Cut Tape (CT) FDS8447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS8447 |
Description | MOSFET N-CH 40V 12.8A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.8A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 12.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 27,38600 Kč | 273,86 Kč |
| 100 | 18,51980 Kč | 1 851,98 Kč |
| 500 | 14,71984 Kč | 7 359,92 Kč |
| 1 000 | 13,88163 Kč | 13 881,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,17582 Kč | 30 439,55 Kč |
| 5 000 | 11,35892 Kč | 56 794,60 Kč |
| 7 500 | 11,34121 Kč | 85 059,07 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |










