


FDS6670A | |
|---|---|
DigiKey Part Number | FDS6670ATR-ND - Tape & Reel (TR) FDS6670ACT-ND - Cut Tape (CT) FDS6670ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDS6670A |
Description | MOSFET N-CH 30V 13A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FDS6670A Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2220 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS8896 | onsemi | 2 332 | FDS8896CT-ND | 26,88000 Kč | Similar |
| AO4476A | Alpha & Omega Semiconductor Inc. | 83 644 | 785-1201-1-ND | 25,20000 Kč | Similar |
| DMN3010LSS-13 | Diodes Incorporated | 1 879 | 31-DMN3010LSS-13CT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 100 | 11,39350 Kč | 1 139,35 Kč |
| 500 | 8,89056 Kč | 4 445,28 Kč |
| 1 000 | 8,08507 Kč | 8 085,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,43581 Kč | 18 589,53 Kč |
| 5 000 | 7,36820 Kč | 36 841,00 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |





